Axial DC fan, 120mm x 120mm x 38mm, delivering 4000 RPM for efficient thermal management. This fan provides robust airflow with its axial construction and operates at 12V.
Delta Electronics AFB1212VHE technical specifications.
| Width | 38 |
| Length | 120 |
| Speed | 4000 |
| Height | 120 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics AFB1212VHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.