Delta Electronics AFB1212VHE-C-R00 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 6 to 12.8V |
| Category | DC Fan |
| Nominal Speed | 4000r/min |
| Maximum Airflow | 148.34CFM |
| Maximum Pressure | 0.602inH2O |
| Noise Level | 51dB |
| Line Current | 0.68A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics AFB1212VHE-C-R00 to view detailed technical specifications.
No datasheet is available for this part.