Axial DC fan, 120mm x 120mm x 38mm, operating at 24V. Delivers 2000 RPM for efficient thermal management. Features robust axial construction for reliable airflow.
Delta Electronics AFB1224LE technical specifications.
| Width | 38 |
| Length | 120 |
| Speed | 2000 |
| Height | 120 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics AFB1224LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.