120mm x 120mm x 38mm axial DC fan featuring ball bearing construction for enhanced durability. Operates at 3200 RPM, delivering 129.96 CFM airflow with a sound level of 48dB. Input voltage range is 7V to 27.6V, with a nominal operating voltage of 24V.
Delta Electronics AFB1224VHE-R00 technical specifications.
| Width | 120 |
| Length | 120 |
| Speed | 3200 |
| Height | 38 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics AFB1224VHE-R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.