This 48V DC fan has a nominal speed of 3200 RPM and a maximum airflow of 214.85. It operates within an input voltage range of 24 to 60 volts and has a maximum pressure of 0.524inH2O. The fan's noise level is 53.5 and it draws a line current of 0.31. It features ball bearings for smooth operation and is designed for flange mounting.
Delta Electronics AFB1548HH-A technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 24 to 60V |
| Category | DC Fan |
| Nominal Speed | 3200r/min |
| Maximum Airflow | 214.85CFM |
| Maximum Pressure | 0.524inH2O |
| Noise Level | 53.5dB |
| Line Current | 0.31A |
| Bearings | Ball |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics AFB1548HH-A to view detailed technical specifications.
No datasheet is available for this part.