Delta Electronics AHB1348GHE technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 32 to 80V |
| Category | DC Fan |
| Nominal Speed | 5500r/min |
| Maximum Airflow | 255.77CFM |
| Maximum Pressure | 1.448inH2O |
| Noise Level | 67dB |
| Line Current | 0.75A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 127 X 127 X 38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics AHB1348GHE to view detailed technical specifications.
No datasheet is available for this part.