Axial DC fan, 12V, 0.11A, 1.32W, delivering 11000 RPM. Features a 35mm x 35mm x 15mm construction. Operates within a temperature range of -10°C to 70°C.
Delta Electronics ASB03512HB-F00 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 15 |
| Length | 35 |
| Speed | 11000 |
| Height | 35 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics ASB03512HB-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.