Delta Electronics ASB0405LA-A technical specifications.
| Voltage Rating | 5V |
| Operating Input Voltage Range | 4.5 to 5.5V |
| Category | DC Fan |
| Nominal Speed | 4000r/min |
| Maximum Airflow | 4.394CFM |
| Maximum Pressure | 0.068inH2O |
| Noise Level | 15dB |
| Line Current | 0.5A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 10mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Delta Electronics ASB0405LA-A to view detailed technical specifications.
No datasheet is available for this part.