30mm x 30mm x 10mm DC axial fan operating at 5V and drawing 0.08A for 0.4W power consumption. Delivers airflow at a speed of 6500 RPM. Designed for general thermal management applications.
Delta Electronics BFB0305MA-A technical specifications.
| Width | 10 |
| Length | 30 |
| Speed | 6500 |
| Height | 30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics BFB0305MA-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.