Delta Electronics BFB0312HHA-A-R00 technical specifications.
| Width | 10 |
| Length | 30 |
| Speed | 8500 |
| Height | 30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics BFB0312HHA-A-R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.