Delta Electronics BFB04512MD-F00 technical specifications.
| Width | 20 |
| Length | 45 |
| Speed | 3300 |
| Height | 45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics BFB04512MD-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.