Delta Electronics BFB0512H-F00 technical specifications.
| Width | 15 |
| Length | 51 |
| Speed | 5500 |
| Height | 51 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics BFB0512H-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.