Delta Electronics BFB1012M-A technical specifications.
| Width | 33 |
| Length | 97.2 |
| Speed | 3200 |
| Height | 94.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics BFB1012M-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.