Delta Electronics BFB1224HH technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 7 to 27.6V |
| Category | DC Blower |
| Nominal Speed | 2800r/min |
| Maximum Airflow | 35.31CFM |
| Maximum Pressure | 0.984inH2O |
| Noise Level | 54dB |
| Line Current | 0.54A |
| Bearings | Ball |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics BFB1224HH to view detailed technical specifications.
No datasheet is available for this part.