This DC blower from Delta Electronics features a voltage rating of 48V and operates within an input voltage range of 24 to 56V. It has a nominal speed of 3600 RPM and a maximum airflow of 49.67 CFM. The blower also has a maximum pressure of 2.754 inches of H2O and a noise level of 59.5 decibels. It draws a line current of 0.49A and uses ball bearings for reduced friction. The blower is designed for flange mounting and is suitable for general use in thermal management applications.
Delta Electronics BFB1248SH-A technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 24 to 56V |
| Category | DC Blower |
| Nominal Speed | 3600r/min |
| Maximum Airflow | 49.67CFM |
| Maximum Pressure | 2.754inH2O |
| Noise Level | 59.5dB |
| Line Current | 0.49A |
| Bearings | Ball |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics BFB1248SH-A to view detailed technical specifications.
No datasheet is available for this part.