High-performance DC axial fan, 60mm x 60mm x 10mm, operating at 12V and 3W with a current draw of 0.25A. Delivers a maximum speed of 4800 RPM for efficient thermal management. Designed for operation within a temperature range of -10°C to 70°C.
Delta Electronics EFB0612HHA technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 10 |
| Length | 60 |
| Speed | 4800 |
| Height | 60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics EFB0612HHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.