The EFB1212HF-F00 is a 12V DC fan from Delta Electronics with a nominal speed of 3150 RPM and maximum airflow of 99.94 CFM. It operates within an input voltage range of 4 to 13.8V and has a maximum pressure of 0.304inH2O. The fan features ball bearings and a flange mount design with a square shape and dimensions of 120 X 120 X 32mm.
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 4 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 3150r/min |
| Maximum Airflow | 99.94CFM |
| Maximum Pressure | 0.304inH2O |
| Noise Level | 45.5dB |
| Line Current | 0.32A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 32mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |