Delta Electronics EFB1224SHE technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 7 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 3700r/min |
| Maximum Airflow | 141.96CFM |
| Maximum Pressure | 0.52inH2O |
| Noise Level | 52.5dB |
| Line Current | 0.44A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics EFB1224SHE to view detailed technical specifications.
No datasheet is available for this part.