Delta Electronics EFB1248VHF technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 28 to 56V |
| Category | DC Fan |
| Nominal Speed | 4400r/min |
| Maximum Airflow | 139.85CFM |
| Maximum Pressure | 0.563inH2O |
| Noise Level | 55.5dB |
| Line Current | 0.22A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics EFB1248VHF to view detailed technical specifications.
No datasheet is available for this part.