Axial DC fan, 12V operation, featuring a 40mm x 40mm x 28mm frame size. Delivers high airflow with a maximum speed of 13,000 RPM. Ideal for demanding thermal management applications requiring efficient cooling.
Delta Electronics FFB0412SHN technical specifications.
| Width | 28 |
| Length | 40 |
| Speed | 13000 |
| Height | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics FFB0412SHN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.