Delta Electronics FFB0424HHN technical specifications.
| Width | 28 |
| Length | 40 |
| Speed | 8000 |
| Height | 40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics FFB0424HHN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.