Axial DC fan, 24V, featuring a 40mm x 40mm x 28mm frame size. Delivers 9500 RPM for efficient thermal management. Designed for general-purpose cooling applications.
Delta Electronics FFB0424VHN technical specifications.
| Width | 28 |
| Length | 40 |
| Speed | 9500 |
| Height | 40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics FFB0424VHN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.