Axial DC fan, 80mm x 80mm x 38mm, delivering 4900 RPM for efficient thermal management. Designed for high-performance cooling applications, this fan operates at 12V, providing robust airflow. Its compact dimensions ensure versatile integration into various electronic systems.
Delta Electronics FFB0812SHE technical specifications.
| Width | 38 |
| Length | 80 |
| Speed | 4900 |
| Height | 80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics FFB0812SHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.