80mm axial DC fan with ball bearing, operating at 24V nominal voltage with a wide input range of 14V to 26.4V. Delivers a high airflow of 80.16 CFM at a speed of 5700 RPM. Features dimensions of 80mm x 80mm x 38mm, suitable for general thermal management applications. Acoustic noise level is 52.5dB.
Delta Electronics FFB0824EHE technical specifications.
| Width | 38 |
| Length | 80 |
| Speed | 5700 |
| Height | 80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics FFB0824EHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.