Delta Electronics FFB0824HHE technical specifications.
| Width | 38 |
| Length | 80 |
| Speed | 3400 |
| Height | 80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics FFB0824HHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.