Delta Electronics FFB1224HH-F00 technical specifications.
| Width | 25.4 |
| Length | 120 |
| Speed | 3100 |
| Height | 120 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics FFB1224HH-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.