Delta Electronics FFB1248VH-F00 technical specifications.
| Width | 25.4 |
| Length | 120 |
| Speed | 3400 |
| Height | 120 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics FFB1248VH-F00 to view detailed technical specifications.
No datasheet is available for this part.