
Delta Electronics GFB0412VHF-R00 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Product Length (mm) | 50 |
| Product Depth (mm) | 40 |
| Product Height (mm) | 32 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.2V |
| Category | DC Fan |
| Nominal Speed | 9500|9100r/min |
| Maximum Airflow | 19.67CFM |
| Maximum Pressure | 0.554inH2O |
| Noise Level | 51.5dB |
| Line Current | 0.36A |
| Bearings | Ball |
| Cage Code | SU637 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Delta Electronics GFB0412VHF-R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.