Delta Electronics GFB0812SHG-F00 technical specifications.
| Width | 50.8 |
| Length | 80 |
| Speed | 4200 |
| Height | 80 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics GFB0812SHG-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.