Delta Electronics GFB0824SHG technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 27.6V |
| Category | DC Fan |
| Nominal Speed | 4200|3750r/min |
| Maximum Airflow | 68.58CFM |
| Maximum Pressure | 0.445inH2O |
| Noise Level | 53dB |
| Line Current | 0.37A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 50.8mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics GFB0824SHG to view detailed technical specifications.
No datasheet is available for this part.