Delta Electronics GFB1212VHG technical specifications.
| Width | 50.8 |
| Length | 120 |
| Speed | 3400 |
| Height | 120 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics GFB1212VHG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.