Delta Electronics GFB1248HHW technical specifications.
| Width | 76.2 |
| Length | 120 |
| Speed | 3250 |
| Height | 120 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics GFB1248HHW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.