The KHB1748MT-A is a 48V DC motorized impeller with a nominal speed of 2300 RPM. It has a maximum airflow of 234.55 and a maximum pressure of 0.837inH2O. The device operates within an input voltage range of 32 to 80V and has a noise level of 59. It is designed with ball bearings and features a flange mount for secure installation.
Delta Electronics KHB1748MT-A technical specifications.
| Voltage Rating | 48V |
| Operating Input Voltage Range | 32 to 80V |
| Category | DC Motorized Impeller |
| Nominal Speed | 2300r/min |
| Maximum Airflow | 234.55CFM |
| Maximum Pressure | 0.837inH2O |
| Noise Level | 59dB |
| Line Current | 0.36A |
| Bearings | Ball |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics KHB1748MT-A to view detailed technical specifications.
No datasheet is available for this part.