Delta Electronics LC-155B2M1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics LC-155B2M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.