Connectors, Plugs and Receptacles, Electrical, Coaxial, Radio Frequency, (Series N (Cabled), Flange Mounted, Socket Contact, Class 2)
Checking distributor stock and pricing after the page loads.
| Termination Type | CLAMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Manufacturer Series | M39012 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |