Delta Electronics M39012/19-0101 technical specifications.
| Termination Type | CLAMP |
| Contact Gender | FEMALE |
| Manufacturer Series | M39012/19 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Delta Electronics M39012/19-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.