Delta Electronics M39012/55-3026 technical specifications.
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Delta Electronics M39012/55-3026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.