The Delta MDS-005AAS05 BR is a 5 Watt external wall-mount power supply designed for medical applications. It features a universal AC input, low touch current, and electric shock protection complying with 2 x MOPP. It meets medical and ITE safety approvals and is compliant with the 4th edition of IEC 60601-1-2 immunity requirements.
Delta Electronics MDS-005AAS05 BR technical specifications.
| Output Power | 5W |
| Output Voltage | 5Vdc |
| Output Current | 1A |
| Input Voltage Range | 85 - 264Vac |
| Nominal Input Frequency | 50 - 60Hz |
| Efficiency Level | VILevel |
| MTBF | 500,000Hours |
| Isolation | 2MOPP |
| Safety Standards | IEC 60601-1, IEC 62368-1 |
| Emc | IEC 60601-1-2 4th Edition |
| Environmental | RoHS Compliant |
| Ingress Protection | IP22 |
Download the complete datasheet for Delta Electronics MDS-005AAS05 BR to view detailed technical specifications.
No datasheet is available for this part.