Delta Electronics OPC-PC2J3-DSAA0 technical specifications.
| Cable Type | Duplex |
| Gender | PL |
| Connector Type A | DSC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics OPC-PC2J3-DSAA0 to view detailed technical specifications.
No datasheet is available for this part.