Transceiver, 1480nm Min, 1500nm Max, 2488Mbps(Tx), 1244Mbps(Rx), SC/UPC Connector, Panel Mount, 64 X 14.70 MM, 12.45 MM HEIGHT, ROHS COMPLIANT, PACKAGE-20
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| REACH | Compliant |
| Military Spec | False |