High-performance axial DC fan, 12V nominal voltage with operating range of 7V to 13.2V. Features durable ball bearing construction for extended lifespan. Delivers a robust airflow of 50.43 CFM at a maximum speed of 9000 RPM, with an acoustic rating of 54dB. Compact 60mm x 60mm x 38mm dimensions ensure versatile integration into various thermal management systems.
Delta Electronics PFB0612EHE-F00 technical specifications.
| Width | 38 |
| Length | 60 |
| Speed | 9000 |
| Height | 60 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics PFB0612EHE-F00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.