Delta Electronics PFB0612GHE technical specifications.
| Width | 38 |
| Length | 60 |
| Speed | 10000 |
| Height | 60 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics PFB0612GHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.