Delta Electronics PFB0612SHE technical specifications.
| Width | 38 |
| Length | 60 |
| Speed | 8000 |
| Height | 60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics PFB0612SHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.