Delta Electronics PFB0924GHE technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Width | 38 |
| Length | 92 |
| Speed | 6000 |
| Height | 92 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics PFB0924GHE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.