High-performance DC fan featuring ball bearings for enhanced durability. Delivers a nominal speed of 4800 RPM, generating a maximum airflow of 217.79 CFM and a maximum pressure of 1.075 inH2O. Operates at 24V with an input voltage range of 14 to 26.5V, drawing 1.35A and consuming 32.4W. This square, flange-mount fan measures 120 x 120 x 38 mm and operates within a temperature range of -10°C to 60°C, with a noise level of 64 dB.
Delta Electronics PFB1224GHE-T500 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 14 to 26.5V |
| Category | DC Fan |
| Nominal Speed | 4800r/min |
| Maximum Airflow | 217.79CFM |
| Maximum Pressure | 1.075inH2O |
| Noise Level | 64dB |
| Line Current | 1.35A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics PFB1224GHE-T500 to view detailed technical specifications.
No datasheet is available for this part.