Delta Electronics QFR1224EHE-R00 technical specifications.
| Voltage Rating | 24V |
| Operating Input Voltage Range | 16 to 26.4V |
| Category | DC Fan |
| Nominal Speed | 5000r/min |
| Maximum Airflow | 173.83CFM |
| Maximum Pressure | 0.844inH2O |
| Noise Level | 59dB |
| Line Current | 0.5A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 120 X 120 X 38mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics QFR1224EHE-R00 to view detailed technical specifications.
No datasheet is available for this part.