Delta Electronics SFB0212L technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 5.5 to 13.8V |
| Category | DC Blower |
| Nominal Speed | 3600r/min |
| Maximum Airflow | 11.02CFM |
| Maximum Pressure | 0.149inH2O |
| Noise Level | 33dB |
| Line Current | 0.22A |
| Bearings | Ball |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics SFB0212L to view detailed technical specifications.
No datasheet is available for this part.