Delta Electronics UG-1412/U technical specifications.
| Type | TRS |
| Gender | PL |
| Termination Method | Clamp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 10GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
Download the complete datasheet for Delta Electronics UG-1412/U to view detailed technical specifications.
No datasheet is available for this part.