The AMD-12V030W2BA is a DC power supply adapter with a maximum output current of 2.5A and a maximum power dissipation of 30W. It operates within a temperature range of 0 to 40°C. The adapter features overvoltage protection, overcurrent protection, and overtemperature protection. The output connector is a 2.1mm I.D. x 5.5mm O.D. x 9.5mm female connector. The adapter is part of the AMD series from Delta Industrial Power.
Delta Industrial Power AMD-12V030W2BA technical specifications.
| Cord Length | 59inch |
| Features | OVP, OCP, OTP |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Output Connector | 2.1mm I.D. x 5.5mm O.D. x 9.5mm Female |
| Package Quantity | 1 |
| Series | AMD |
| Weight | 0.485lb |
| RoHS | Compliant |
Download the complete datasheet for Delta Industrial Power AMD-12V030W2BA to view detailed technical specifications.
No datasheet is available for this part.