Delta Industrial Power PMC-12V100W1AA technical specifications.
| Approvals | CE, cULus, TUV, CB |
| Efficiency | 84% |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 6.22inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | PMC |
| Width | 3.82inch |
| RoHS | Compliant |
Download the complete datasheet for Delta Industrial Power PMC-12V100W1AA to view detailed technical specifications.
No datasheet is available for this part.